This Knowles 8151M5000333KXC42 is a multilayer ceramic capacitor with a capacitance of 0.033uF, a DC rated voltage of 500VDC, and a tolerance of 10%. It has a through hole mounting style and a radial termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a standard technology ceramic capacitor with a dipped case style and a terminal pitch of 10.1mm.
Knowles 8151M5000333KXC42 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10.1mm |
| Microwave Application | No |
| Height | 14.2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 8151M5000333KXC42 to view detailed technical specifications.
No datasheet is available for this part.