Knowles A1M4 technical specifications.
| Capacitance | 4E-12F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Knowles A1M4 to view detailed technical specifications.
No datasheet is available for this part.