Knowles A1P8 technical specifications.
| Package/Case | 125 |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | A1 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Knowles A1P8 to view detailed technical specifications.
No datasheet is available for this part.