Knowles AEQ2234 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40GHz |
| Height | 0.127mm |
| Insertion Loss | 3.5dB |
| Length | 0.813mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.406mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles AEQ2234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.