The AM25HV variable ceramic capacitor from Knowles features a capacitance of 2.3 picofarads and a voltage rating of 750 volts. It has a PTFE dielectric material and is designed for general-purpose use. The capacitor is available in a surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Knowles AM25HV technical specifications.
| Capacitance | 2.3E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | A_HV |
| Termination | SMD/SMT |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Knowles AM25HV to view detailed technical specifications.
No datasheet is available for this part.