
Knowles AP15HV technical specifications.
| Capacitance | 1.6E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Knowles AP15HV to view detailed technical specifications.
No datasheet is available for this part.
