
Variable capacitor featuring PTFE dielectric for stable performance. Offers a capacitance range of 1.0 to 23.0pF with a 750V voltage rating. Designed for general-purpose applications with through-hole mounting and SMD/SMT termination. Operates across a wide temperature range from -65°C to 125°C.
Knowles AP25HV technical specifications.
| Capacitance | 2.3E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Knowles AP25HV to view detailed technical specifications.
No datasheet is available for this part.