Knowles BJ-21590-000 technical specifications.
| Depth | 4.06mm |
| Direction | Omnidirectional |
| Frequency | 10kHz |
| Impedance | 3.9kR |
| Length | 7.87mm |
| Output Type | Analog |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BJ |
| Shape | Rectangular |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BJ-21590-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
