Knowles BJ-21591-000 technical specifications.
| Impedance | 3.9kR |
| Output Type | Analog |
| Packaging | Bulk |
| Series | BJ |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles BJ-21591-000 to view detailed technical specifications.
No datasheet is available for this part.