Knowles BK-26877-000 technical specifications.
| Depth | 4mm |
| Impedance | 28R |
| Length | 7.87mm |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BK |
| Shape | Rectangular |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BK-26877-000 to view detailed technical specifications.
No datasheet is available for this part.
