Knowles BL-21671-140 technical specifications.
| Current Rating | 50uA |
| Depth | 4.13mm |
| Direction | Omnidirectional |
| Frequency | 2.5kHz |
| Impedance | 13kR |
| Length | 7.87mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BL |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| Width | 5.54mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BL-21671-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
