Knowles BT-21751-005 technical specifications.
| Depth | 2.24mm |
| Impedance | 3.5kR |
| Length | 7.87mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Solder |
| Width | 5.54mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BT-21751-005 to view detailed technical specifications.
No datasheet is available for this part.
