Knowles BTM-26902-B01 technical specifications.
| Direction | Omnidirectional |
| Impedance | 5.2kR |
| Operating Supply Current | 75uA |
| Output Type | Analog |
| Packaging | Tray |
| Series | BTM |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles BTM-26902-B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.