Knowles BU21771 technical specifications.
| Height | 4.14mm |
| Lead Free | Contains Lead |
| Length | 7.92mm |
| Max Supply Voltage | 1.5V |
| Packaging | Bulk |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BU21771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
