Knowles BU23173 technical specifications.
| Lead Free | Contains Lead |
| Max Supply Voltage | 1.5V |
| Nominal Supply Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Knowles BU23173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.