
Knowles BW-21814-000 technical specifications.
| Depth | 2.24mm |
| Length | 7.87mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BW |
| Shape | Rectangular |
| Termination | Solder |
| Type | General Purpose |
| Width | 5.54mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BW-21814-000 to view detailed technical specifications.
No datasheet is available for this part.