Knowles BXTM-26747-D53 technical specifications.
| Direction | Omnidirectional |
| Impedance | 5.25kR |
| Operating Supply Current | 75uA |
| Output Type | Analog |
| Packaging | Tray |
| Series | BXTM |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 1.1V |
| RoHS | Compliant |
Download the complete datasheet for Knowles BXTM-26747-D53 to view detailed technical specifications.
No datasheet is available for this part.