Multilayer Ceramic Capacitor (MLCC) with 120pF capacitance and 50V voltage rating. Features a 0402 (1005 metric) SMD/SMT package, 2.5% dissipation factor, and operates across a -55°C to 105°C temperature range. Dimensions are 1.02mm length, 0.51mm width, and 0.61mm height. Supplied in tape and reel packaging.
Knowles C04BL121X-5SN-X0T technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dissipation Factor | 2.5% |
| Height | 0.61mm |
| Length | 1.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | BL |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles C04BL121X-5SN-X0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.