Knowles C04UL0R4B-6SN-X0T technical specifications.
| Capacitance | 0.4pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | UL |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Weight | 2.3E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Knowles C04UL0R4B-6SN-X0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.