Knowles C06BL851X-1SN-X0T technical specifications.
| Capacitance | 850pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.762mm |
| Length | 1.52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | BL |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles C06BL851X-1SN-X0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.