Surface mount ceramic capacitor with 850pF capacitance, designed for DC blocking applications from 2MHz to 30GHz. Features a 100VDC voltage rating and a 0603 (1608 metric) case size. Operates across a temperature range of -55°C to 125°C with a dissipation factor of 2.5%. Dimensions are 1.52mm length, 0.762mm width, and 0.762mm height. Packaged in tape and reel for automated assembly.
Knowles C06BL851X-1UN-X0T technical specifications.
| Capacitance | 850pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dissipation Factor | 2.5% |
| Height | 0.762mm |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.762mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles C06BL851X-1UN-X0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.