Knowles C08BL102X-1UN-X0T technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.762mm |
| Length | 2.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | BL |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles C08BL102X-1UN-X0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.