Knowles C08BL242X-5UN-X0B technical specifications.
| Capacitance | 2.4nF |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Knowles C08BL242X-5UN-X0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.