Knowles C11CF3R6B-9UN-X1T technical specifications.
| Capacitance | 3.6pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Dissipation Factor | 0.05% |
| Height | 1.27mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles C11CF3R6B-9UN-X1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.