This 1500VDC ceramic chip capacitor has a capacitance of 390pF with a tolerance of 1%. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is a surface mount device with a pad termination style and a flat construction. It is a multilayer ceramic capacitor with a 2225 package case style.
Knowles C22AH391G-AZN-X1W technical specifications.
| Capacitance | 390pF |
| Voltage | 1500VDC |
| Tolerance | 1% |
| Dielectric | +90±20ppm/C |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
Download the complete datasheet for Knowles C22AH391G-AZN-X1W to view detailed technical specifications.
No datasheet is available for this part.