Knowles C22CF1R8C-BZN-X1T technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2225 |
| Product Length (mm) | 5.734 |
| Product Depth (mm) | 6.37 |
| Product Height (mm) | 3.467(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5.734 X 6.37 X 3.467 |
| Capacitance | 1.8pF |
| Voltage | 2500VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 65238, 55153, U1579 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Knowles C22CF1R8C-BZN-X1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.