Knowles D20BL390J5PX technical specifications.
| Capacitance | 39pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Dielectric | BL |
| Type | Microwave SLC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.508 X 0.508 X 0.102mm |
| Microwave Application | Yes |
| Special Features | High Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Knowles D20BL390J5PX to view detailed technical specifications.
No datasheet is available for this part.