Knowles D25BN101K1BX technical specifications.
| Capacitance | 100pF |
| Package/Case | Ceramic |
| Height | 0.102mm |
| Length | 0.762mm |
| Series | Di-Cap |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 0.635mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles D25BN101K1BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.