Knowles D30UX102MCBX technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0303 |
| Case Code (Metric) | 0808 |
| Package/Case | SMD/SMT |
| Height | 0.102mm |
| Length | 0.762mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Border Cap® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles D30UX102MCBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.