Knowles D35CF1R0A5PX technical specifications.
| Capacitance | 1pF |
| Package/Case | Ceramic |
| Height | 0.102mm |
| Length | 1.016mm |
| Series | Di-Cap |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 0.889mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles D35CF1R0A5PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.