Knowles DFG-30581-000 technical specifications.
| Direction | Unidirectional |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | DFG |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles DFG-30581-000 to view detailed technical specifications.
No datasheet is available for this part.