Knowles DFG-30852-000 technical specifications.
| Direction | Unidirectional |
| Impedance | 1.7kR |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Packaging | Tray |
| Series | DFG |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles DFG-30852-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
