Knowles EA-21842-C36 technical specifications.
| Current Rating | 50uA |
| Depth | 2.26mm |
| Direction | Omnidirectional |
| Frequency | 4.8kHz |
| Height | 2.21mm |
| Impedance | 3.5kR |
| Length | 5.56mm |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 900mV |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3500R |
| Series | EA |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles EA-21842-C36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
