
Knowles ED-27230-000 technical specifications.
| Depth | 3mm |
| Frequency | 35kHz |
| Impedance | 79R |
| Length | 6.3mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | ED |
| Shape | Rectangular |
| Termination | Solder |
| Width | 4.29mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles ED-27230-000 to view detailed technical specifications.
No datasheet is available for this part.
