
Knowles FB-23511-000 technical specifications.
| Frequency | 4kHz |
| Height | 177mm |
| Length | 19.9mm |
| Output Type | Analog |
| Package Quantity | 1 |
| Series | FB |
| Shape | Circular |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-23511-000 to view detailed technical specifications.
No datasheet is available for this part.
