Knowles FB-DO-25946-000 technical specifications.
| Current Rating | 300uA |
| Diameter | 8.64mm |
| Frequency | 4kHz |
| Impedance | 2.2kR |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | FB-DO |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-DO-25946-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
