Knowles FB-DW-23539-000 technical specifications.
| Depth | 4.7mm |
| Diameter | 8mm |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FB-DW |
| Shape | Circular |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-DW-23539-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.