
Knowles FB-DW-23868-000 technical specifications.
| Depth | 4.7mm |
| Diameter | 8mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FB-DW |
| Shape | Circular |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-DW-23868-000 to view detailed technical specifications.
No datasheet is available for this part.
