Knowles FB-DW-30295-000 technical specifications.
| Current Rating | 50uA |
| Depth | 4.7mm |
| Diameter | 8mm |
| Impedance | 4.4kR |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.3V |
| Output Type | Analog |
| Packaging | Bulk |
| Series | FB-DW |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-DW-30295-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
