Knowles FB-EM-30347-000 technical specifications.
| Package/Case | Metal |
| Current Rating | 50uA |
| Diameter | 19mm |
| Frequency | 4kHz |
| Impedance | 4.4kR |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FB-EM |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-EM-30347-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
