Knowles FB-FO-25383-000 technical specifications.
| Diameter | 8.64mm |
| Packaging | Bulk |
| Series | FB-FO |
| Shape | Circular |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-FO-25383-000 to view detailed technical specifications.
No datasheet is available for this part.