Knowles FB-MU-31025-000 technical specifications.
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Output Type | Analog |
| Packaging | Bulk |
| Series | FB-MU |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-MU-31025-000 to view detailed technical specifications.
No datasheet is available for this part.