
This is a rectangular electret condenser microphone from Knowles, with an impedance of 900 ohms and a depth of 3mm. It measures 5.17mm in length and 3.55mm in width. The microphone is packaged in bulk and has a solder termination.
Knowles FC-26032-000 technical specifications.
| Depth | 3mm |
| Impedance | 900R |
| Length | 5.17mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FC-26032-000 to view detailed technical specifications.
No datasheet is available for this part.
