Knowles FC-26033-0000 technical specifications.
| Impedance | 2.4kR |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | FC |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles FC-26033-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
