
Knowles FC-26891-000 technical specifications.
| Depth | 3mm |
| Frequency | 500Hz |
| Impedance | 90R |
| Length | 5.17mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FC-26891-000 to view detailed technical specifications.
No datasheet is available for this part.
