Knowles FED-23814-I06 technical specifications.
| Depth | 3mm |
| Frequency | 4kHz |
| Impedance | 85R |
| Length | 6.3mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FED |
| Shape | Rectangular |
| Termination | Solder |
| Width | 4.29mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FED-23814-I06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
