Knowles FED-26788-I04 technical specifications.
| Impedance | 52R |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FED |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles FED-26788-I04 to view detailed technical specifications.
No datasheet is available for this part.