Knowles FEH-26796-I02 technical specifications.
| Depth | 3mm |
| Frequency | 4.5kHz |
| Impedance | 725R |
| Length | 5.19mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FEH |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FEH-26796-I02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
