Knowles FFC-26795-I04 technical specifications.
| Package/Case | 100 |
| Depth | 3mm |
| Frequency | 4.5kHz |
| Impedance | 60R |
| Length | 5.18mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FFC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.54mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FFC-26795-I04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
