Knowles FFC-26855-I05 technical specifications.
| Package/Case | 100 |
| Impedance | 3.32kR |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FFC |
| Shape | Rectangular |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Knowles FFC-26855-I05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.